MP44018-AGS-Z

Monolithic Power Systems (MPS)
946-MP44018-AGS-Z
MP44018-AGS-Z

製造商:

說明:
功率因數校正 - PFC CrM/DCM multi-mode P FC Controller with

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
14 週 工廠預計生產時間。
最少: 2500   多個: 2500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個2500)
HK$4.74 HK$11,850.00
HK$4.68 HK$35,100.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$13.15
最小值:
1

相似產品

Monolithic Power Systems (MPS) MP44018-AGS-P
Monolithic Power Systems (MPS)
功率因數校正 - PFC CrM/DCM multi-mode P FC Controller with

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 功率因數校正 - PFC
RoHS:  
70 kHz
- 40 C
+ 125 C
SMD/SMT
SOIC-8
Reel
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
Pd - 功率消耗 : 1.4 W
產品: PFC Controllers
產品類型: PFC - Power Factor Correction
原廠包裝數量: 2500
子類別: PMIC - Power Management ICs
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542390090
ECCN:
EAR99

MP44018A CrM/DCM Multi-Mode PFC Controller

Monolithic Power Systems (MPS) MP44018A CrM/DCM Multi-Mode PFC Controller provides simple and high-performance active Power Factor Correction (PFC) using minimal external components. The MP44018A features a very low supply current. This feature allows the device to achieve low standby power loss and the typical no load power is below 30mW. The switching frequency is reduced by dead time extension technology under light-load conditions, which improves light-load efficiency. The MP44018A also achieves lower THD due to variable-on-time control in Discontinuous Conduction Mode (DCM) when compared to conventional Constant-on-Time (COT) control.