MPQ5031 Single-Port USB PD Controllers

Monolithic Power Systems (MPS) MPQ5031 Single-Port USB Power Delivery (PD) Controllers are compatible with USB Type-C 2.0 and USB PD 3.0 specifications. These controller ICs are backward-compatible, supporting Dedicated Charging Port (DCP) schemes for Quick Charge 3.0, battery charging specifications (BC1.2), and 1.2V/1.2V mode without outside user interaction. The MPQ5031 USB PD controllers also support Apple 3A divider mode, Huawei Fast Charge Protocol (FCP), and BC1.2 CDP handshaking. The I2C interface and GPIO pins provide good communication with an external power converter. Ideally, these controllers target Downstream Facing Port (DFP) (provider) applications, like charging-only USB PD ports and USB hubs.

結果: 6
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 安裝風格 封裝/外殼 標準 電源電壓 - 最小值 電源電壓 - 最大值 運作供電電流 最低工作溫度 最高工作溫度 資格 封裝
Monolithic Power Systems (MPS) USB接口IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified 851庫存量
最少: 1
倍數: 1
: 500

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) USB接口IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified 無庫存前置作業時間 22 週
最少: 5,000
倍數: 5,000
: 5,000

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel
Monolithic Power Systems (MPS) USB接口IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified 無庫存前置作業時間 26 週
最少: 1
倍數: 1
: 500

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) USB接口IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified 無庫存前置作業時間 22 週
最少: 5,000
倍數: 5,000
: 5,000

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel
Monolithic Power Systems (MPS) USB接口IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified 無庫存前置作業時間 26 週
最少: 1
倍數: 1
: 500

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel, Cut Tape
Monolithic Power Systems (MPS) USB接口IC Single Port USB PD Controller for Source Only, AEC-Q100 Qualified 無庫存前置作業時間 22 週
最少: 5,000
倍數: 5,000
: 5,000

MPQ5031 USB Controllers SMD/SMT QFN-20 USB-C PD 4.6 V 5.5 V 25 mA - 40 C + 125 C AEC-Q100 Reel