MP9841/MPQ9841 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP9841/MPQ9841 Synchronous Step-Down Converters offer a switch-mode and built-in power MOSFETs. The compact solution achieves 1A of continuous output current with excellent load and line regulation over a wide 3.3V to 36V input supply range. The MP9841/MPQ9841 switching frequency programs or synchronizes to an external clock of 350kHz to 2.5MHz. The device's synchronous operation and ultralow 14μA sleep mode quiescent current support high efficiency over the output current load range. These features allow the MP9841/MPQ9841 to be used in various step-down applications in automotive input environments and battery-powered applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 拓撲學 輸出電流 輸出數 靜止電流 交換頻率 最低工作溫度 最高工作溫度 系列 封裝
Monolithic Power Systems (MPS) 開關穩壓器 36V, 1A, Low IQ, Synchronous Step-Down Converter 860庫存量
最少: 1
倍數: 1
: 500

SMD/SMT QFN-16 Buck 1 A 1 Output 14 uA 400 kHz to 2.75 MHz - 40 C + 125 C MP9841 Reel, Cut Tape
Monolithic Power Systems (MPS) 開關穩壓器 36V, 1A, Low IQ, Synchronous Step-Down Converter 無庫存前置作業時間 18 週
最少: 5,000
倍數: 5,000
: 5,000

SMD/SMT QFN-16 Buck 1 A 1 Output 14 uA 400 kHz to 2.75 MHz - 40 C + 125 C MP9841 Reel