MP3424A Synchronous Step-Up Converter

Monolithic Power Systems (MPS) MP3424A Synchronous Step-Up Converter is a high-efficiency, current mode, boost converter with output disconnect. The MP3424A targets various load capability boosts from a battery input with an accurate load current limit. The MP3424A starts up from an input voltage (VIN) as low as 2V while providing inrush current limiting, output short-circuit protection (SCP), and a configurable load current limit. The integrated P-channel synchronous rectifier improves efficiency and eliminates the need for an external Schottky diode. The P-channel MOSFET disconnects the output from the input during a shutdown.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 拓撲學 輸出電壓 輸出電流 輸出數 靜止電流 交換頻率 最低工作溫度 最高工作溫度 系列 封裝
Monolithic Power Systems (MPS) 開關穩壓器 Configurable-Current, CC/CV, Synchronous Step-Up Converter with Output Disconnect and Minimized Inrush Current 1,743庫存量
最少: 1
倍數: 1
: 500

SMD/SMT QFN-14 Boost 3 V to 5.5 V 3.1 A 1 Output 320 uA 580 kHz - 40 C + 125 C MP3424A Reel, Cut Tape
Monolithic Power Systems (MPS) 開關穩壓器 Configurable-Current, CC/CV, Synchronous Step-Up Converter with Output Disconnect and Minimized Inrush Current 無庫存前置作業時間 18 週
最少: 5,000
倍數: 5,000
: 5,000

SMD/SMT QFN-14 Boost 3 V to 5.5 V 3.1 A 1 Output 320 uA 580 kHz - 40 C + 125 C MP3424A Reel