MPQ4322 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4322 Synchronous Step-Down Converters feature a configurable frequency range from 350kHz to 2.5MHz. The MPS MPQ4322 features integrated internal power MOSFETs (HS-FET and LS-FET), providing up to 2A of efficient output current (IOUT) with peak current mode control. This converter is suitable for a wide input voltage range of 3.3V to 36V, making it ideal for automotive applications. It also has a 42V load dump tolerance and a low 1μA shutdown current (ISD), making it suitable for battery-powered devices.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 拓撲學 輸出電壓 輸出電流 輸出數 靜止電流 交換頻率 最低工作溫度 最高工作溫度 封裝
Monolithic Power Systems (MPS) 開關穩壓器 42V Load Dump Tolerant, 2A, Ultra Compact 995庫存量
最少: 1
倍數: 1
: 500

SMD/SMT QFN-12 Buck 1 V to 5 V 2 A 1 Output 20 uA 350 kHz to 2.5 MHz - 40 C + 150 C Reel, Cut Tape
Monolithic Power Systems (MPS) 開關穩壓器 42V Load Dump Tolerant, 2A, Ultra Compact 無庫存前置作業時間 22 週
最少: 5,000
倍數: 5,000
: 5,000
SMD/SMT QFN-12 Buck 1 V to 5 V 2 A 1 Output 20 uA 350 kHz to 2.5 MHz - 40 C + 150 C Reel