MPQ4430 Step-Down Switching Regulators

Monolithic Power Systems (MPS) MPQ4430 Step-Down Switching Regulators are frequency-programmable synchronous regulators with a frequency range of 350kHz to 2.5MHz. These modules feature integrated internal high-side and low-side power MOSFETs, and the wide 3.3V to 36V input range accommodates a variety of step-down applications in automotive input environments. The MPQ4430 series provides up to 3.5A of highly efficient output current with current mode control for fast loop response. MPS MPQ4430 Step-Down Switching Regulators include advanced asynchronous mode (AAM), which helps achieve high efficiency in light load conditions. Additional standard features include soft start (SS), external clock synchronization, enable (EN) control, and power-good (PG) indicator. These switching regulators are ideal for automotive and industrial power system applications.

結果: 8
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 拓撲學 輸出電壓 輸出電流 輸出數 靜止電流 交換頻率 最低工作溫度 最高工作溫度 資格 系列 封裝
Monolithic Power Systems (MPS) 開關穩壓器 Industrial Grade. 36V, 3.5A, Low Iq Synchronous Step-Down Converter AEC-Q100 Qualified 4,998庫存量
最少: 1
倍數: 1
: 5,000

SMD/SMT QFN-16 Buck 3.3 V, 3.8 V, 5 V 3.5 A 1 Output 10 uA 350 kHz to 2.5 MHz - 40 C + 125 C AEC-Q100 MPQ4430 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) 開關穩壓器 Automotive Grade, 36V, 3.5A, Low Iq Synchronous Step-Down Converter with Wettable Flank 780庫存量
最少: 1
倍數: 1
: 500

SMD/SMT QFN-16 Buck 3.3 V, 3.8 V, 5 V 3.5 A 1 Output 10 uA 350 kHz to 2.5 MHz - 40 C + 125 C AEC-Q100 MPQ4430 Reel, Cut Tape
Monolithic Power Systems (MPS) 開關穩壓器 Automotive Grade, 36V, 3.5A, Low Iq Synchronous Step-Down Converter 無庫存前置作業時間 26 週
最少: 500
倍數: 500
: 500

SMD/SMT QFN-16 Buck 3.3 V, 3.8 V, 5 V 3.5 A 1 Output 10 uA 350 kHz to 2.5 MHz - 40 C + 125 C AEC-Q100 MPQ4430 Reel
Monolithic Power Systems (MPS) 開關穩壓器 Automotive Grade, 36V, 3.5A, Low Iq Synchronous Step-Down Converter 無庫存前置作業時間 22 週
最少: 5,000
倍數: 5,000
: 5,000

SMD/SMT QFN-16 Buck 3.3 V, 3.8 V, 5 V 3.5 A 1 Output 10 uA 350 kHz to 2.5 MHz - 40 C + 125 C AEC-Q100 MPQ4430 Reel
Monolithic Power Systems (MPS) 開關穩壓器 Industrial Grade. 36V, 3.5A, Low Iq Synchronous Step-Down Converter AEC-Q100 Qualified 無庫存前置作業時間 22 週
最少: 500
倍數: 500
: 500

SMD/SMT QFN-16 Buck 3.3 V, 3.8 V, 5 V 3.5 A 1 Output 10 uA 350 kHz to 2.5 MHz - 40 C + 125 C AEC-Q100 MPQ4430 Reel
Monolithic Power Systems (MPS) 開關穩壓器 Automotive Grade, 36V, 3.5A, Low Iq Synchronous Step-Down Converter with Wettable Flank 無庫存前置作業時間 26 週
最少: 1
倍數: 1
: 500

SMD/SMT QFN-16 3.3 V, 3.8 V, 5 V 3.5 A 1 Output 10 uA 2.5 MHz - 40 C + 125 C AEC-Q100 MPQ4430 Reel, Cut Tape
Monolithic Power Systems (MPS) 開關穩壓器 Automotive Grade, 36V, 3.5A, Low Iq Synchronous Step-Down Converter with Wettable Flank 無庫存前置作業時間 22 週
最少: 5,000
倍數: 5,000
: 5,000

SMD/SMT QFN-16 3.3 V, 3.8 V, 5 V 3.5 A 1 Output 10 uA 2.5 MHz - 40 C + 125 C AEC-Q100 MPQ4430 Reel
Monolithic Power Systems (MPS) 開關穩壓器 Automotive Grade, 36V, 3.5A, Low Iq Synchronous Step-Down Converter with Wettable Flank 無庫存前置作業時間 22 週
最少: 5,000
倍數: 5,000
: 5,000

SMD/SMT QFN-16 Buck 3.3 V, 3.8 V, 5 V 3.5 A 1 Output 10 uA 350 kHz to 2.5 MHz - 40 C + 125 C AEC-Q100 MPQ4430 Reel