MPQ4321 Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4321 Synchronous Step-Down Converters feature a 3.3V to 36V input range with 42V load dump tolerance and 1A continuous output current. These converters are frequency-configurable (350kHz to 2.5MHz) with integrated internal high-side and low-side power MOSFETs. The MPQ4321 step-down converters offer 1μA shutdown mode quiescent current that allows the device to be used in battery-powered applications. These step-down converters achieve high power conversion efficiency by scaling down the switching frequency (fSW) under light-load conditions to reduce the switching and gate-driving losses. The MPQ4321 step-down converters provide high-duty cycles and low-dropout modes for automotive cold-crank conditions. Typical applications include automotive infotainment, Advanced Driver Assistance Systems (ADAS), industrial power systems, and automotive clusters.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 拓撲學 輸出電壓 輸出電流 輸出數 靜止電流 交換頻率 最低工作溫度 最高工作溫度 資格 系列 封裝
Monolithic Power Systems (MPS) 開關穩壓器 42V Load Dump Tolerant, 1A, Ultra Compact,Low Quiescent Current, SynchronousStep-Down Converter, AEC-Q100 Qualified 367庫存量
最少: 1
倍數: 1
: 500

SMD/SMT QFN-12 Buck 800 mV to 34.2 V 1 A 1 Output 20 uA, 25 uA 415 kHz, 1 MHz, 2.2 MHz - 40 C + 150 C AEC-Q100 MPQ4321 Reel, Cut Tape
Monolithic Power Systems (MPS) 開關穩壓器 42V Load Dump Tolerant, 1A, Ultra Compact 516庫存量
最少: 1
倍數: 1
: 500

SMD/SMT QFN-12 Buck 800 mV to 34.2 V 1 A 1 Output 20 uA, 25 uA 415 kHz, 1 MHz, 2.2 MHz - 40 C + 150 C AEC-Q100 MPQ4321 Reel, Cut Tape
Monolithic Power Systems (MPS) 開關穩壓器 42V Load Dump Tolerant, 1A, Ultra Compact,Low Quiescent Current, SynchronousStep-Down Converter, AEC-Q100 Qualified 無庫存前置作業時間 22 週
最少: 5,000
倍數: 5,000
: 5,000

SMD/SMT QFN-12 Buck 800 mV to 34.2 V 1 A 1 Output 20 uA, 25 uA 415 kHz, 1 MHz, 2.2 MHz - 40 C + 150 C AEC-Q100 MPQ4321 Reel
Monolithic Power Systems (MPS) 開關穩壓器 42V Load Dump Tolerant, 1A, Ultra Compact 無庫存前置作業時間 22 週
最少: 5,000
倍數: 5,000
: 5,000

SMD/SMT QFN-12 Buck 800 mV to 34.2 V 1 A 1 Output 20 uA, 25 uA 415 kHz, 1 MHz, 2.2 MHz - 40 C + 150 C AEC-Q100 MPQ4321 Reel