HF500AGP-30

Monolithic Power Systems (MPS)
946-HF500AGP-30
HF500AGP-30

製造商:

說明:
開關穩壓器 Fixed-Frequency, EMI Optimized Flyback Regulator

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1500   多個: 1500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$11.01 HK$16,515.00

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 開關穩壓器
RoHS:  
Through Hole
PDIP-7B-8
Flyback
1 Output
9 V
24 V
25 kHz
- 40 C
+ 125 C
HF500
Tube
品牌: Monolithic Power Systems (MPS)
輸入電壓: 16 V
運作供電電流: 900 uA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 1500
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 9 V
類型: Fixed Frequency
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

HF500A-30 EMI Optimized Flyback Regulator

Monolithic Power Systems (MPS) HF500A-30 EMI Optimized Flyback Regulator is a fixed-frequency, current-mode regulator with built-in slope compensation. With EMI optimization, the device combines a 700V MOSFET and a full-featured controller into one chip for a low-power, offline, flyback, switch-mode power supply.