MP6539B 100V 3-Phase BLDC Motor Pre-Drivers

Monolithic Power Systems (MPS) MP6539B 100V 3-Phase BLDC Motor Pre-Drivers can drive three half-bridges of six N-channel power MOSFETs up to 100V. The MP6539B uses a bootstrap capacitor to generate a supply voltage for the high-side MOSFET driver. An internal charge pump maintains the high-side gate drive if the output is high for an extended time. Internal safety features include shoot-through protection, adjustable dead-time control, under-voltage lockout (UVLO), and thermal shutdown. The MP6539B is available in TSSOP-28 (9.7mm x 6.4mm) and QFN-28 (4mm x 5mm) packages with an exposed thermal pad.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 輸出電流 運作供電電流 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Monolithic Power Systems (MPS) 電機/運動/點火控制器及驅動器 100V, Three-Phase BLDC Motor Pre-Driver 5,742庫存量
最少: 1
倍數: 1
: 500

Brushless DC Motor Controllers Half Bridge 1 A 1.1 mA - 40 C + 125 C SMD/SMT QFN-28 Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) 電機/運動/點火控制器及驅動器 100V, Three-Phase BLDC Motor Pre-Driver 無庫存前置作業時間 18 週
最少: 5,000
倍數: 5,000
: 5,000

Brushless DC Motor Controllers Half Bridge 1 A - 40 C + 125 C SMD/SMT QFN-28 Reel