MPX2002 All-in-One Flyback Controllers

Monolithic Power Systems (MPS) MPX2002 All-in-One Flyback Controllers feature an integrated primary driving circuit, secondary controller, synchronous rectification driver, and safety-compliant feedback. The Monolithic Power Systems (MPS) MPX2002 combines primary-side regulation (PSR) and secondary-side regulation (SSR), eliminating the need for a feedback circuit, reducing system complexity, and lowering the total BOM cost. The synchronous rectifier (SR) aligns with the primary-side MOSFET signal, ensuring safe operation in continuous conduction mode (CCM). The integrated SR controller maintains low threshold regulation, enhancing overall efficiency and design flexibility. An internal linear regulator is also included for the SR power supply, enabling the MPX2002 to drive the low-side SR MOSFET without an auxiliary winding, even at low outputs.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 拓撲學 輸出數 交換頻率 佔空比 - 最大 輸出電壓 輸出電流 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Monolithic Power Systems (MPS) 開關控制器 All-in-One Flyback Controller Integrated Primary-side Control Circuitry and Secondary-side Synchronous Rectification Driver 446庫存量
最少: 1
倍數: 1
: 500

Flyback 2 Output 85 kHz 50 % 5 V, 9 V, 12 V, 15 V, 20 V 3 A, 3.25 A - 40 C + 125 C SMD/SMT TSOICW16-15 Reel, Cut Tape
Monolithic Power Systems (MPS) 開關控制器 All-in-One Flyback Controller Integrated Primary-side Control Circuitry and Secondary-side Synchronous Rectification Driver 無庫存前置作業時間 14 週
最少: 1,000
倍數: 1,000
: 1,000

Flyback 2 Output 85 kHz 50 % 5 V, 9 V, 12 V, 15 V, 20 V 3 A, 3.25 A - 40 C + 125 C SMD/SMT TSOICW16-15 Reel