MPQ6614-AEC1 H-Bridge DC Motor Drivers

Monolithic Power Systems (MPS) MPQ6614-AEC1 H-Bridge DC Motor Drivers comprise four N-channel power MOSFETs and are AEC-Q100 Grade 1 qualified. These DC motor drivers are designed to drive reversible motors. The MPQ6614-AEC1 motor drivers drive one DC motor, one winding of a stepper motor, or other loads. These DC motor drivers operate from 5V to 35V input voltage range and deliver up to 1.5A continuous output current, depending on thermal and PCB conditions. The MPQ6614-AEC1 motor drivers provide a Pulse-Width Modulation (PWM) input interface, which is compatible with industry-standard devices. These DC motor drivers feature Over Current Protection (OCP), Short-Circuit Protection (SCP), Under-Voltage Lockout(UVLO), and thermal shutdown.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 輸出電流 運作供電電流 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Monolithic Power Systems (MPS) 電機/運動/點火控制器及驅動器 35V H-Bridge DC Motor Driver, AEC-Q100 Qualified 192庫存量
最少: 1
倍數: 1
: 500

Half-Bridge Drivers H-Bridge Motor Driver 1.5 A, 1.5 A 1.4 mA, 1.8 mA - 40 C + 125 C SMD/SMT QFN-8 Reel, Cut Tape
Monolithic Power Systems (MPS) 電機/運動/點火控制器及驅動器 35V H-Bridge DC Motor Driver, AEC-Q100 Qualified 無庫存前置作業時間 22 週
最少: 5,000
倍數: 5,000
: 5,000

Half-Bridge Drivers H-Bridge Motor Driver 1.5 A, 1.5 A 1.4 mA, 1.8 mA - 40 C + 125 C SMD/SMT QFN-8 Reel