MPQ6612A H-Bridge DC Motor Drivers

Monolithic Power Systems (MPS) MPQ6612A H-Bridge DC Motor Drivers include four N-channel power MOSFETs and an internal charge pump that generates gate-drive voltages. These MOSFETs are used to drive reversible motors that drive one DC motor and one winding of a stepper motor. The MPQ6612A drivers with current sense operate on a motor power supply voltage from 4V to 40V and -40°C to 125°C junction temperature range. These drivers are controlled using a Pulse Width Modulation (PWM) input interface. For the MPQ6612A-D-AEC1, control of the outputs is accomplished through the DIR and ENBL pins. For the MPQ6612A-AEC1, control of the outputs is achieved through the IN1 and IN2 pins. Otherwise, both parts are identical.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 工作電源電壓 輸出電流 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Monolithic Power Systems (MPS) 電機/運動/點火控制器及驅動器 45V, 5A, H-Bridge DC Motor Driver with Current Sense 1,980庫存量
最少: 1
倍數: 1
: 500

Motor Drivers Half Bridge 4 V to 40 V 5 A - 40 C + 125 C SMD/SMT QFN-18 Reel, Cut Tape
Monolithic Power Systems (MPS) 電機/運動/點火控制器及驅動器 45V, 5A, H-Bridge DC Motor Driver with Current Sense 無庫存前置作業時間 22 週
最少: 5,000
倍數: 5,000
: 5,000

Motor Drivers Half Bridge 4 V to 40 V 5 A - 40 C + 125 C SMD/SMT QFN-18 Reel