MPQ4340/4340J Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MPQ4340/4340J Synchronous Step-Down Converters are 36V, 4A configurable frequency (350kHz to 2.5MHz) devices with integrated internal high-side and low-side power MOSFETs (HS-FET and LS-FET, respectively). The converters provide up to 4A of highly efficient output current (IOUT) with fixed-frequency zero-delay PWM (ZDP) control for near-optimal transient responses. The wide 3.3V to 36V input voltage range with 42V load dump support accommodates various step-down applications in automotive input environments. A 1μA shutdown current (ISD) allows the device to be used in battery-powered applications.

結果: 4
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 拓撲學 輸出電壓 輸出電流 輸出數 靜止電流 交換頻率 最低工作溫度 最高工作溫度 封裝
Monolithic Power Systems (MPS) 開關穩壓器 36V, 4A, Ultra Low Quiescent CurrentSynchronous Step-Down Converter 496庫存量
最少: 1
倍數: 1
: 500

SMD/SMT QFN-17 Buck 3.3 V 4 A 1 Output 3 uA 350 kHz to 2.5 MHz - 40 C + 150 C Reel, Cut Tape
Monolithic Power Systems (MPS) 開關穩壓器 36V, 4A, Ultra Low Quiescent CurrentSynchronous Step-Down Converter 388庫存量
最少: 1
倍數: 1
: 500

SMD/SMT QFN-17 Buck 5 V 4 A 1 Output 3 uA 350 kHz to 2.5 MHz - 40 C + 150 C Reel, Cut Tape
Monolithic Power Systems (MPS) 開關穩壓器 36V, 4A, Ultra Low Quiescent CurrentSynchronous Step-Down Converter 無庫存前置作業時間 22 週
最少: 5,000
倍數: 5,000
: 5,000

SMD/SMT QFN-17 Buck 3.3 V 4 A 1 Output 3 uA 350 kHz to 2.5 MHz - 40 C + 150 C Reel
Monolithic Power Systems (MPS) 開關穩壓器 36V, 4A, Ultra Low Quiescent CurrentSynchronous Step-Down Converter 無庫存前置作業時間 22 週
最少: 5,000
倍數: 5,000
: 5,000

SMD/SMT QFN-17 Buck 5 V 4 A 1 Output 3 uA 350 kHz to 2.5 MHz - 40 C + 150 C Reel