MPM4710 Synchronous Buck-Boost Power Modules

Monolithic Power Systems (MPS) MPM4710 Synchronous Buck-Boost Power Modules operate within a 1.2V to 5.5V input voltage range. These modules provide an adjustable VOUT that can be set between 1.5V and 5.5V. The MPM4710 buck-boost power modules are fully integrated, highly efficient, and feature a built-in inductor. These modules employ current mode control with a fixed Pulse-Width Modulation (PWM) frequency to improve stability and transient response. The MPM4710 buck-boost power modules boast a thermal shutdown function and a Short-Circuit Protection (SCP) function with Hiccup mode. These modules are available in a 2.5mm x 2.5mm x 1.2mm ECLGA-14 package. Typical applications include optical modules, personal medical devices, and Time-of-Flight (ToF) sensors or structured light systems.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 輸入電壓(最大值) 輸出電壓 輸出電流 交換頻率

Monolithic Power Systems (MPS) 電源管理模組 6V, 1A, 2MHz Synchronous Buck-boost Power Module 1,578庫存量
最少: 1
倍數: 1
: 2,500

Power Modules 5.5 V 1.5 V to 5.5 V 2 A 2 MHz

Monolithic Power Systems (MPS) 電源管理模組 6V, 1A, 2MHz Synchronous Buck-boost Power Module 暫無庫存
最少: 500
倍數: 500
: 500

Power Modules 5.5 V 1.5 V to 5.5 V 2 A 2 MHz