MPM3824C Ultra-Small Power Modules

Monolithic Power Systems (MPS) MPM3824C Ultra-Small Power Modules are synchronous ultra-small modules with an integrated inductor. These power modules achieve up to 2A of continuous output current from a 2.75V to 6V input voltage range, with excellent load and line regulation. The MPM3824C modules deliver up to 85% efficiency and 100% duty cycle in dropout. These power modules operate in Forced Continuous Conduction Mode (FCCM) to deliver a small output voltage ripple, load regulation, and load transient response. The MPM3824C modules use Constant-On-Time (COT) control with input voltage feed-forward to stabilize the switching frequency across the input range.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 輸入電壓(最大值) 輸出電壓 輸出電流 交換頻率
Monolithic Power Systems (MPS) 電源管理模組 2.75V to 6V, 2A, Ultra-Small Power Module with Ultra-Low Noise 732庫存量
最少: 1
倍數: 1
: 500

Power Modules 6 V 600 mV to 6 V 2 A 1.25 MHz
Monolithic Power Systems (MPS) 電源管理模組 2.75V to 6V, 2A, Ultra-Small Power Module with Ultra-Low Noise 1,717庫存量
最少: 1
倍數: 1
: 2,500

Power Modules 6 V 600 mV to 6 V 2 A 1.25 MHz