MPM3695-20 Scalable Integrated Power Modules

Monolithic Power Systems (MPS) MPM3695-20 Scalable Integrated Power Modules with a digital interface offer a complete power solution that achieves up to 25A of continuous output current with excellent load/line regulation over a wide input voltage range. The MPS MPM3695-20 modules operate with high efficiency over a wide load range and can be paralleled to deliver a higher load current. The MPM3695-20 adopts MPS’s proprietary, multi-phase constant-on-time (MCOT) control, that provides ultra-fast transient responses and simple loop compensation. The digital interface provides module configurations and monitoring of key parameters.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 輸入電壓(最大值) 輸出電壓 輸出電流 交換頻率

Monolithic Power Systems (MPS) 電源管理模組 3V to 16V Input, Continuous 25A Power Module 882庫存量
1,800預期6/7/2026
最少: 1
倍數: 1

Power Modules 16 V 500 mV to 5.5 V 25 A 600 kHz

Monolithic Power Systems (MPS) 電源管理模組 3V to 16V Input, Continuous 25A Power Module
5,370在途量
最少: 1
倍數: 1

Power Modules 16 V 500 mV to 5.5 V 25 A 600 kHz