MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.

結果: 43
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 自諧振頻率 終端 長度 寬度 高度 系列 封裝
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1265, Inductance value: 10uH 127庫存量
最少: 1
倍數: 1
: 500
Power Inductor 13.5 mm x 12.6 mm x 6.2 mm Unshielded 10 uH 20 % 10.7 A 13.3 mOhms 16 A - 40 C + 155 C 46 MHz Flexible (Soft) 13.5 mm 12.6 mm 6.2 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1265, Inductance value: 15uH 33庫存量
最少: 1
倍數: 1
: 500
Power Inductor 13.5 mm x 12.6 mm x 6.2 mm Unshielded 15 uH 20 % 8.5 A 21.8 mOhms 12 A - 40 C + 155 C 46 MHz Flexible (Soft) 13.5 mm 12.6 mm 6.2 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1050, Inductance value: 10uH 472庫存量
最少: 1
倍數: 1
: 500

Power Inductor 11 mm x 10 mm x 4.8 mm Unshielded 10 uH 20 % 7.8 A 19 mOhms 12 A - 40 C + 155 C 58 MHz Flexible (Soft) 11 mm 10 mm 4.8 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 3020, Inductance value: 6.8uH 2,629庫存量
最少: 1
倍數: 1
: 3,000

Power Inductor 3.5 mm x 3.2 mm x 1.8 mm Unshielded 6.8 uH 20 % 1.65 A 250 mOhms 2.6 A - 40 C + 125 C 85 MHz Standard 3.5 mm 3.2 mm 1.8 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1265, Inductance value: 22uH 124庫存量
最少: 1
倍數: 1
: 500
Power Inductor 13.5 mm x 12.6 mm x 6.2 mm Unshielded 22 uH 20 % 7 A 31.4 mOhms 9 A - 40 C + 155 C 46 MHz Flexible (Soft) 13.5 mm 12.6 mm 6.2 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1265, Inductance value: 2.2uH 15庫存量
最少: 1
倍數: 1
: 500

Power Inductor 13.5 mm x 12.6 mm x 6.2 mm Unshielded 2.2 uH 20 % 17 A 3.7 mOhms 26.5 A - 40 C + 155 C 46 MHz Flexible (Soft) 13.5 mm 12.6 mm 6.2 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 3020, Inductance value: 2.2uH 2,941庫存量
最少: 1
倍數: 1
: 3,000

Power Inductor 3.5 mm x 3.2 mm x 1.8 mm Unshielded 2.2 uH 20 % 3 A 64 mOhms 5.3 A - 40 C + 125 C 85 MHz Flexible (Soft) 3.5 mm 3.2 mm 1.8 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 3020, Inductance value: 0.68uH 548庫存量
最少: 1
倍數: 1
: 3,000

Power Inductor 3.5 mm x 3.2 mm x 1.8 mm Unshielded 680 nH 20 % 5.15 A 26 mOhms 8.6 A - 40 C + 125 C 85 MHz Flexible (Soft) 3.5 mm 3.2 mm 1.8 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 4020, Inductance value: 10uH 2,198庫存量
最少: 1
倍數: 1
: 3,000

Power Inductor 4.45 mm x 4.1 mm x 1.8 mm Unshielded 10 uH 20 % 1.9 A 163 mOhms 2 A - 40 C + 155 C 19 MHz Flexible (Soft) 4.45 mm 4.1 mm 1.8 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 4020, Inductance value: 6.8uH 1,430庫存量
最少: 1
倍數: 1
: 3,000

Power Inductor 4.45 mm x 4.1 mm x 1.8 mm Unshielded 6.8 uH 20 % 2.2 A 129 mOhms 2.4 A - 40 C + 155 C 19 MHz Standard 4.45 mm 4.1 mm 1.8 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 4020, Inductance value: 5.6uH
3,000預期3/6/2026
最少: 1
倍數: 1
: 3,000

Power Inductor 4.45 mm x 4.1 mm x 1.8 mm Unshielded 5.6 uH 20 % 2.45 A 97 mOhms 2.6 A - 40 C + 155 C 19 MHz Standard 4.45 mm 4.1 mm 1.8 mm MPL-AY Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1050, Inductance value: 6.8uH
460預期19/8/2026
最少: 1
倍數: 1
: 500

Power Inductor 11 mm x 10 mm x 4.8 mm Unshielded 6.8 uH 20 % 9 A 15 mOhms 13 A - 40 C + 155 C 58 MHz Flexible (Soft) 11 mm 10 mm 4.8 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1050, Inductance value: 1uH 無庫存前置作業時間 25 週
最少: 1
倍數: 1
: 500

Power Inductor 11 mm x 10 mm x 4.8 mm Unshielded 1 uH 20 % 19 A 2.6 mOhms 33 A - 40 C + 155 C 58 MHz Flexible (Soft) 11 mm 10 mm 4.8 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1050, Inductance value: 1.5uH 無庫存前置作業時間 25 週
最少: 1
倍數: 1
: 500

Power Inductor 11 mm x 10 mm x 4.8 mm Unshielded 1.5 uH 20 % 17 A 3.4 mOhms 26.5 A - 40 C + 155 C 58 MHz Flexible (Soft) 11 mm 10 mm 4.8 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1050, Inductance value: 2.2uH 無庫存前置作業時間 25 週
最少: 1
倍數: 1
: 500

Power Inductor 11 mm x 10 mm x 4.8 mm Unshielded 2.2 uH 20 % 15 A 4.9 mOhms 19.5 A - 40 C + 155 C 58 MHz Flexible (Soft) 11 mm 10 mm 4.8 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1050, Inductance value: 3.3uH 無庫存前置作業時間 25 週
最少: 1
倍數: 1
: 500

Power Inductor 11 mm x 10 mm x 4.8 mm Unshielded 3.3 uH 20 % 12.5 A 8 mOhms 17 A - 40 C + 155 C 58 MHz Flexible (Soft) 11 mm 10 mm 4.8 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1050, Inductance value: 4.7uH 無庫存前置作業時間 25 週
最少: 1
倍數: 1
: 500

Power Inductor 11 mm x 10 mm x 4.8 mm Unshielded 4.7 uH 20 % 11.5 A 9.5 mOhms 15 A - 40 C + 155 C 58 MHz Flexible (Soft) 11 mm 10 mm 4.8 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1050, Inductance value: 5.6uH 無庫存前置作業時間 25 週
最少: 1
倍數: 1
: 500

Power Inductor 11 mm x 10 mm x 4.8 mm Unshielded 5.6 uH 20 % 9.8 A 13 mOhms 14 A - 40 C + 155 C 58 MHz Flexible (Soft) 11 mm 10 mm 4.8 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1050, Inductance value: 0.47uH 無庫存前置作業時間 25 週
最少: 1
倍數: 1
: 500

Power Inductor 11 mm x 10 mm x 4.8 mm Unshielded 470 nH 20 % 25 A 1.25 mOhms 41 A - 40 C + 155 C 58 MHz Flexible (Soft) 11 mm 10 mm 4.8 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1050, Inductance value: 0.68uH 無庫存前置作業時間 25 週
最少: 1
倍數: 1
: 500

Power Inductor 11 mm x 10 mm x 4.8 mm Unshielded 680 nH 20 % 23 A 1.75 mOhms 36 A - 40 C + 155 C 58 MHz Flexible (Soft) 11 mm 10 mm 4.8 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1265, Inductance value: 1uH 無庫存前置作業時間 25 週
最少: 1
倍數: 1
: 500

Power Inductor 13.5 mm x 12.6 mm x 6.2 mm Unshielded 1 uH 20 % 25.5 A 1.5 mOhms 43 A - 40 C + 155 C 46 MHz Flexible (Soft) 13.5 mm 12.6 mm 6.2 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1265, Inductance value: 1.2uH 無庫存前置作業時間 25 週
最少: 1
倍數: 1
: 500

Power Inductor 13.5 mm x 12.6 mm x 6.2 mm Unshielded 1.2 uH 20 % 24 A 1.8 mOhms 37 A - 40 C + 155 C 46 MHz Flexible (Soft) 13.5 mm 12.6 mm 6.2 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1265, Inductance value: 1.5uH 無庫存前置作業時間 25 週
最少: 1
倍數: 1
: 500

Power Inductor 13.5 mm x 12.6 mm x 6.2 mm Unshielded 1.5 uH 20 % 22 A 2.3 mOhms 34 A - 40 C + 155 C 46 MHz Flexible (Soft) 13.5 mm 12.6 mm 6.2 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1265, Inductance value: 1.8uH 無庫存前置作業時間 25 週
最少: 1
倍數: 1
: 500

Power Inductor 13.5 mm x 12.6 mm x 6.2 mm Unshielded 1.8 uH 20 % 20 A 3.3 mOhms 29 A - 40 C + 155 C 46 MHz Flexible (Soft) 13.5 mm 12.6 mm 6.2 mm MPL-AY Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Standard Series, size dimension: 1265, Inductance value: 3.3uH 無庫存前置作業時間 25 週
最少: 1
倍數: 1
: 500

Power Inductor 13.5 mm x 12.6 mm x 6.2 mm Unshielded 3.3 uH 20 % 16 A 5.5 mOhms 25 A - 40 C + 155 C 46 MHz Flexible (Soft) 13.5 mm 12.6 mm 6.2 mm MPL-AY Reel, Cut Tape