MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 封裝/外殼 感應係數 耐受性 飽和電流 最低工作溫度 最高工作溫度 自諧振頻率 長度 寬度 高度 系列 封裝
Monolithic Power Systems (MPS) 功率電感器 - SMD Low-Profile Molded Inductor 2.2 H 3,923庫存量
最少: 1
倍數: 1
: 2,000

0108 (2520 metric) 2.2 uH 20 % 3.4 A - 40 C + 125 C 38 MHz 2.5 mm 2 mm 1.2 mm MPL-AT Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) 功率電感器 - SMD Low-Profile Molded Inductor 4.7 H 1,654庫存量
最少: 1
倍數: 1
: 2,000

0108 (2520 metric) 4.7 uH 20 % 2.4 A - 40 C + 125 C 2.5 mm 2 mm 1.2 mm MPL-AT Reel, Cut Tape