MPL Surface-Mount Inductors

Monolithic Power Systems (MPS) MPL Surface-Mount Inductors are designed for optimal performance with MPS ICs, providing an easy, complete power solution in a wide range of specifications and sizes. These molded and semi-shielded modules feature an inductance range of 0.33μH to 22μH and a saturation current range of 0.8A to 64A. MPS MPL Surface-Mount Inductors are highly efficient with operating temperatures up to +155°C. These surface-mount inductors include four series: MPL-AT, MPL-AY, MPL-AL, and MPL-SE.

結果: 37
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 類型 封裝/外殼 屏蔽 感應係數 耐受性 最大直流電流 最大直流電阻 飽和電流 最低工作溫度 最高工作溫度 自諧振頻率 終端 長度 寬度 高度 系列 封裝
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 6060, Inductance value: 6.8uH 2,106庫存量
248預期5/3/2026
最少: 1
倍數: 1
: 750

Power Inductor 6.6 mm x 6.4 mm x 5.8 mm Unshielded 6.8 uH 20 % 8.5 A 16 mOhms 8 A - 40 C + 155 C 12 MHz Standard 6.6 mm 6.4 mm 5.8 mm MPL-AL Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 4020, Inductance value: 3.3uH 4,178庫存量
最少: 1
倍數: 1
: 3,000

Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 3.3 uH 20 % 4.4 A 34.5 mOhms 5.2 A - 40 C + 155 C 68 MHz Flexible (Soft) 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 4020, Inductance value: 1uH 2,192庫存量
最少: 1
倍數: 1
: 3,000

Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 1 uH 20 % 7.9 A 10.1 mOhms 8.6 A - 40 C + 155 C 68 MHz Flexible (Soft) 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Serie s, size dimension: 3,353庫存量
最少: 1
倍數: 1
: 3,000

Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 470 nH 20 % 9.2 A 6.2 mOhms 12.5 A - 40 C + 155 C 68 MHz Standard 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 5030, Inductance value: 1.5uH 1,783庫存量
最少: 1
倍數: 1
: 2,000

Power Inductor 5.5 mm x 5.3 mm x 2.9 mm Unshielded 1.5 uH 20 % 9 A 9.7 mOhms 12.5 A - 40 C + 155 C 53 MHz Flexible (Soft) 5.5 mm 5.3 mm 2.9 mm MPL-AL Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 5050, Inductance value: 6.8uH 5庫存量
1,500預期6/7/2026
最少: 1
倍數: 1
: 1,500

Power Inductor 5.5 mm x 5.3 mm x 4.8 mm Unshielded 6.8 uH 20 % 6.1 A 25 mOhms 7.6 A - 40 C + 155 C 14 MHz Standard 5.5 mm 5.3 mm 4.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 6050, Inductance value: 1.5uH 476庫存量
最少: 1
倍數: 1
: 800

Power Inductor 6.6 mm x 6.4 mm x 4.8 mm Unshielded 1.5 uH 20 % 13.3 A 6 mOhms 18 A - 40 C + 155 C 54 MHz Flexible (Soft) 6.6 mm 6.4 mm 4.8 mm MPL-AL Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 5030, Inductance value: 1.2uH 1,716庫存量
最少: 1
倍數: 1
: 2,000

Power Inductor 5.5 mm x 5.3 mm x 2.9 mm Unshielded 1.2 uH 20 % 10 A 8 mOhms 14 A - 40 C + 155 C 53 MHz Flexible (Soft) 5.5 mm 5.3 mm 2.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 4020, Inductance value: 1.2uH 2,137庫存量
最少: 1
倍數: 1
: 3,000
Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 1.2 uH 20 % 7.4 A 12.2 mOhms 7.5 A - 40 C + 155 C 68 MHz Flexible (Soft) 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 5030, Inductance value: 2.2uH 4,673庫存量
最少: 1
倍數: 1
: 2,000

Power Inductor 5.5 mm x 5.3 mm x 2.9 mm Unshielded 2.2 uH 20 % 8.2 A 12.3 mOhms 11 A - 40 C + 155 C 53 MHz Flexible (Soft) 5.5 mm 5.3 mm 2.9 mm MPL-AL Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 5050, Inductance value: 8.2uH 2,130庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 5.5 mm x 5.3 mm x 4.8 mm Unshielded 8.2 uH 20 % 5.8 A 28 mOhms 7.2 A - 40 C + 155 C 14 MHz Flexible (Soft) 5.5 mm 5.3 mm 4.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 6060, Inductance value: 10uH 1,827庫存量
最少: 1
倍數: 1
: 750

Power Inductor 6.6 mm x 6.4 mm x 5.8 mm Unshielded 10 uH 20 % 6.9 A 24 mOhms 6.6 A - 40 C + 155 C 12 MHz Flexible (Soft) 6.6 mm 6.4 mm 5.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 4020, Inductance value: 1.5uH 169庫存量
3,000預期15/6/2026
最少: 1
倍數: 1
: 3,000
Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 1.5 uH 20 % 6.4 A 14.5 mOhms 7.1 A - 40 C + 155 C 68 MHz Flexible (Soft) 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 4020, Inductance value: 4.7uH 360庫存量
9,000預期28/4/2026
最少: 1
倍數: 1
: 3,000
Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 4.7 uH 20 % 3.65 A 52.2 mOhms 4.2 A - 40 C + 155 C 21 MHz Flexible (Soft) 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 4020, Inductance value: 0.68uH 1,770庫存量
最少: 1
倍數: 1
: 3,000

Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 680 nH 20 % 8.7 A 7.5 mOhms 11 A - 40 C + 155 C 68 MHz Flexible (Soft) 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 5050, Inductance value: 10uH 1,348庫存量
3,000預期13/7/2026
最少: 1
倍數: 1
: 1,500

Power Inductor 5.5 mm x 5.3 mm x 4.8 mm Unshielded 10 uH 20 % 4.8 A 37 mOhms 5.5 A - 40 C + 155 C 14 MHz Flexible (Soft) 5.5 mm 5.3 mm 4.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 5050, Inductance value: 5.6uH 487庫存量
最少: 1
倍數: 1
: 1,500

Power Inductor 5.5 mm x 5.3 mm x 4.8 mm Unshielded 5.6 uH 20 % 6.8 A 20 mOhms 8 A - 40 C + 155 C 14 MHz Standard 5.5 mm 5.3 mm 4.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 6050, Inductance value: 1.0uH 333庫存量
800預期28/7/2026
最少: 1
倍數: 1
: 800

Power Inductor 6.6 mm x 6.4 mm x 4.8 mm Unshielded 1 uH 20 % 16.2 A 4.3 mOhms 21 A - 40 C + 155 C 54 MHz Flexible (Soft) 6.6 mm 6.4 mm 4.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 6050, Inductance value: 3.3uH 589庫存量
800預期1/4/2026
最少: 1
倍數: 1
: 800

Power Inductor 6.6 mm x 6.4 mm x 4.8 mm Unshielded 3.3 uH 20 % 10.1 A 11.5 mOhms 12 A - 40 C + 155 C 54 MHz Flexible (Soft) 6.6 mm 6.4 mm 4.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 6050, Inductance value: 5.6uH 500庫存量
最少: 1
倍數: 1
: 800

Power Inductor 6.6 mm x 6.4 mm x 4.8 mm Unshielded 5.9 uH 20 % 7 A 19 mOhms 10 A - 40 C + 155 C 54 MHz Standard 6.6 mm 6.4 mm 4.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 6060, Inductance value: 15uH 305庫存量
1,500預期1/4/2026
最少: 1
倍數: 1
: 750

Power Inductor 6.6 mm x 6.4 mm x 5.8 mm Unshielded 15 uH 20 % 5.8 A 35 mOhms 5.5 A - 40 C + 155 C 12 MHz Flexible (Soft) 6.6 mm 6.4 mm 5.8 mm MPL-AL Reel, Cut Tape, MouseReel
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 6060, Inductance value: 5.6uH 686庫存量
最少: 1
倍數: 1
: 750

Power Inductor 6.6 mm x 6.4 mm x 5.8 mm Unshielded 5.6 uH 20 % 9.4 A 13 mOhms 8.6 A - 40 C + 155 C 12 MHz Standard 6.6 mm 6.4 mm 5.8 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 4020, Inductance value: 0.82uH 1,343庫存量
最少: 1
倍數: 1
: 3,000

Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 820 nH 20 % 8.4 A 9 mOhms 9.5 A - 40 C + 155 C 68 MHz Flexible (Soft) 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 4020, Inductance value: 2.2uH
11,997在途量
最少: 1
倍數: 1
: 3,000

Power Inductor 4.1 mm x 4.1 mm x 1.9 mm Unshielded 2.2 uH 20 % 5.5 A 21.5 mOhms 6.2 A - 40 C + 155 C 68 MHz Flexible (Soft) 4.1 mm 4.1 mm 1.9 mm MPL-AL Reel, Cut Tape
Monolithic Power Systems (MPS) 功率電感器 - SMD Low Resistance Series, size dimension: 5030, Inductance value: 4.7uH
3,785在途量
最少: 1
倍數: 1
: 2,000

Power Inductor 5.5 mm x 5.3 mm x 2.9 mm Unshielded 4.7 uH 20 % 5.3 A 33 mOhms 8 A - 40 C + 155 C 53 MHz Flexible (Soft) 5.5 mm 5.3 mm 2.9 mm MPL-AL Reel, Cut Tape