MP9989 CCM/DCM Flyback Ideal Diodes

Monolithic Power Systems (MPS) MP9989 CCM/DCM Flyback Ideal Diodes are fast turn-off and intelligent rectifiers for flyback converters that integrate a 100V MOSFET. These diodes do not require auxiliary winding because they generate their own supply voltage, making them ideal for charger applications with a low output voltage requirement and other adapter applications with high-side set-up. The MP9989 diodes consist of an internal slew rate ringing detection circuitry that prevents it from falsely turning on during discontinuous conduction mode (DCM) operations. MPS MP9989 CCM/DCM Flyback Ideal Diodes feature Energy Star compatibility, 110µA quiescent current, and support DCM, CCM, and quasi-resonant operations. The negative gate-to-source (VGS) voltage boosts the turn-off speed and improves efficiency. Applications include laptop adapters, QC and USB PD chargers, and high-efficiency flyback converters.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 拓撲學 輸出數 交換頻率 輸出電壓 輸出電流 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Monolithic Power Systems (MPS) 開關控制器 CCM/DCM Flyback Ideal Diode with Integrated 100V/10mohm MOSFET 143庫存量
最少: 1
倍數: 1
: 500

Flyback 1 Output 100 kHz 13 V 4 A - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape
Monolithic Power Systems (MPS) 開關控制器 CCM/DCM Flyback Ideal Diode with Integrated 100V/10mohm MOSFET 無庫存前置作業時間 14 週
最少: 2,500
倍數: 2,500
: 2,500

Flyback 1 Output 100 kHz 13 V - 40 C + 125 C SMD/SMT SOIC-8 Reel