MP8796GVT-Z

Monolithic Power Systems (MPS)
946-MP8796GVTZ
MP8796GVT-Z

製造商:

說明:
開關穩壓器 16V,30A,Sync Step-Down Converter with Adjustable Current Limit,Prog Frequency, and Voltage Tracking

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
20 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$55.16 HK$55.16
HK$42.50 HK$425.00
HK$39.37 HK$984.25
HK$35.84 HK$3,584.00
HK$34.20 HK$8,550.00
HK$33.21 HK$16,605.00
HK$32.39 HK$32,390.00
HK$31.48 HK$78,700.00
完整捲(訂購多個5000)
HK$30.83 HK$154,150.00

備用包裝

製造商 元件編號:
包裝:
Reel, Cut Tape, MouseReel
供貨情況:
庫存量
價格:
HK$57.79
最小值:
1

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
TQFN-25
Buck
600 mV to 6 V
30 A
1 Output
4 V
16 V
850 uA
400 kHz to 1 MHz
- 40 C
+ 125 C
MP8796
Reel
Cut Tape
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: Not Available
輸入電壓: 4 V to 16 V
濕度敏感: Yes
運作供電電流: 850 uA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 5000
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 4 V
類型: Synchronous
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

MP8796 Step-Down Converters

Monolithic Power Systems (MPS) MP8796 Step-Down Converters offer up to 30A output current (IOUT) across a 4V to 16V wide input voltage (VIN) range. These step-down converters provide a switching frequency range from 400kHz to 1000kHz. The MP8796 converters feature Over-Current Protection (OCP), Over-Voltage Protection (OVP), and Over-Temperature Protection (OTP) with selectable hiccup mode or latch-off mode. These converters use Multiphase Constant-On-Time (MCOT) control that provides a fast transient response and eases loop stabilization. Typical applications include multifunctional printers, flat-panel televisions and monitors, access points and routers, and optical modules.