MP8796GVT-P

Monolithic Power Systems (MPS)
946-MP8796GVTP
MP8796GVT-P

製造商:

說明:
開關穩壓器 16V,30A,Sync Step-Down Converter with Adjustable Current Limit,Prog Frequency, and Voltage Tracking

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 411

庫存:
411 可立即送貨
工廠前置作業時間:
24 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$57.79 HK$57.79
HK$44.63 HK$446.30
HK$41.26 HK$1,031.50
HK$37.65 HK$3,765.00
HK$35.92 HK$8,980.00
完整捲(訂購多個500)
HK$34.77 HK$17,385.00
HK$33.21 HK$33,210.00
HK$32.80 HK$82,000.00
5,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
TQFN-25
Buck
600 mV to 6 V
30 A
1 Output
4 V
16 V
850 uA
400 kHz to 1 MHz
- 40 C
+ 125 C
MP8796
Reel
Cut Tape
MouseReel
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 4 V to 16 V
濕度敏感: Yes
運作供電電流: 850 uA
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 500
子類別: PMIC - Power Management ICs
電源電壓 - 最小值: 4 V
類型: Synchronous
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399999
ECCN:
EAR99

MP8796 Step-Down Converters

Monolithic Power Systems (MPS) MP8796 Step-Down Converters offer up to 30A output current (IOUT) across a 4V to 16V wide input voltage (VIN) range. These step-down converters provide a switching frequency range from 400kHz to 1000kHz. The MP8796 converters feature Over-Current Protection (OCP), Over-Voltage Protection (OVP), and Over-Temperature Protection (OTP) with selectable hiccup mode or latch-off mode. These converters use Multiphase Constant-On-Time (MCOT) control that provides a fast transient response and eases loop stabilization. Typical applications include multifunctional printers, flat-panel televisions and monitors, access points and routers, and optical modules.