MP6614 H-Bridge DC Motor Drivers

Monolithic Power Systems (MPS) MP6614 H-Bridge DC Motor Drivers are designed to drive reversible motors. These motor drivers integrate four N-channel power MOSFETs, and an internal charge pump generates the required gate driver voltages. The MP6614 motor drivers operate from a 5V to 35V input voltage range and deliver up to 2A continuous current (IOUT). These motor drivers provide a Pulse-Width Modulation (PWM) input interface compatible with industry-standard devices. The MP6614 motor drivers feature Over-Current Protection (OCP), Short-Circuit Protection (SCP), Under-Voltage Lockout (UVLO), and Over-Temperature Protection (OTP). These motor drivers are available in a SOIC-8EP package. Typical applications include solenoid drivers and brushed DC motor drivers.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 輸出電流 運作供電電流 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Monolithic Power Systems (MPS) 電機/運動/點火控制器及驅動器 35V, 1.5A, H-Bridge DC Motor Driver with SOIC8 Package 1,814庫存量
最少: 1
倍數: 1
: 2,500

Half-Bridge Drivers H-Bridge Motor Driver 2 A 1.3 mA, 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8EP Reel, Cut Tape
Monolithic Power Systems (MPS) 電機/運動/點火控制器及驅動器 35V, 1.5A, H-Bridge DC Motor Driver with SOIC8 Package 357庫存量
500預期27/3/2026
最少: 1
倍數: 1
: 500

Half-Bridge Drivers H-Bridge Motor Driver 2 A 1.3 mA, 1.6 mA - 40 C + 125 C SMD/SMT SOIC-8EP Reel, Cut Tape