MP6605C Low-Side MOSFET Driver ICs

Monolithic Power Systems (MPS) MP6605C Low-Side (LS) MOSFET Driver ICs are 4-channel ICs with an I2C interface. These ICs integrate Low-Side MOSFET (LS-FET) switches and High-Side (HS) clamp diodes to drive inductive loads. The MP6605C driver ICs operate from a supply voltage of up to 60V and deliver up to 1.5A output current, depending upon the PCB design and thermal conditions. These ICs feature 60V maximum winding clamp voltage, 350mΩ MOSFET on-resistance, Over-Current Protection (OCP), Under-Voltage Lockout (UVLO) protection, and Over-Temperature Protection (OTP). The MP6605C driver ICs are available in a QFN-24 (4mm x 4mm) package. These driver ICs are used in unipolar stepper motors and solenoid drivers.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 工作電源電壓 輸出電流 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Monolithic Power Systems (MPS) 電機/運動/點火控制器及驅動器 60V, 1.5A, 4-Channel I2C Interface Low-Side Driver 468庫存量
最少: 1
倍數: 1
: 500

Motor Drivers Low-Side 4.5 V to 60 V 1.5 A - 40 C + 125 C SMD/SMT QFN-24 Reel, Cut Tape
Monolithic Power Systems (MPS) 電機/運動/點火控制器及驅動器 60V, 1.5A, 4-Channel I2C Interface Low-Side Driver 無庫存前置作業時間 14 週
最少: 5,000
倍數: 5,000
: 5,000

Motor Drivers Low-Side 4.5 V to 60 V 1.5 A - 40 C + 125 C SMD/SMT QFN-24 Reel