LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 電流限制 電源電壓 - 最大值 電源電壓 - 最小值 運作供電電流 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝 停電檢測
Monolithic Power Systems (MPS) 熱插拔電壓控制器 16V, 50A, 1mohm RDS(ON), Hot-Swap Intelli-Fuse Solution 2,116庫存量
5,000預期1/7/2026
最少: 1
倍數: 1
: 5,000

Controllers & Switches 100 A 16 V 4 V 2.5 mA - 40 C + 125 C SMD/SMT LGA-32 Reel, Cut Tape, MouseReel No
Monolithic Power Systems (MPS) 熱插拔電壓控制器 16V, 50A, 1mohm RDS(ON), Hot-Swap Intelli-Fuse Solution 56庫存量
3,000預期11/12/2026
最少: 1
倍數: 1
: 500

Controllers & Switches 100 A 16 V 4 V 2.5 mA - 40 C + 125 C SMD/SMT LGA-32 Reel, Cut Tape, MouseReel No