MP3314 6-Channel White LED Drivers

Monolithic Power Systems (MPS) MP3314 6-Channel White LED (WLED) Drivers operate from a 3V to 30V input voltage (VIN) range. These 6-channel drivers are designed to drive WLED arrays for LCD panels in tablets and notebook backlighting applications. The MP3314 WLED drivers offer a 60mA maximum current for each channel. These 6-channel drivers feature peak current mode control and Pulse-Width Modulation (PWM) control to regulate the boost converter’s output voltage (VOUT). The MP3314 WLED drivers support a configurable switching slew rate and FSS function to reduce EMI. These 6-channel drivers achieve high efficiency with a low headroom voltage for LED regulation and a low MOSFET on resistance.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 輸出數 拓撲學 輸出電流 封裝/外殼 電源電壓 - 最大值 電源電壓 - 最小值 操作頻率 輸出電壓 系列 最低工作溫度 最高工作溫度 封裝
Monolithic Power Systems (MPS) LED照明驅動器IC 6-Channel, 60mA, 50V, BoostWLED Driver with I2C Interface 192庫存量
最少: 1
倍數: 1
: 500

6 Output Boost 60 mA QFN-24 30 V 3 V 312 kHz, 625 kHz, 1.25 MHz 43 V MP3314 - 40 C + 125 C Reel, Cut Tape
Monolithic Power Systems (MPS) LED照明驅動器IC 6-Channel, 60mA, 50V, BoostWLED Driver with I2C Interface 無庫存前置作業時間 14 週
最少: 5,000
倍數: 5,000
: 5,000

6 Output Boost 60 mA QFN-24 30 V 3 V 312 kHz, 625 kHz, 1.25 MHz 43 V MP3314 - 40 C + 125 C Reel