MP2188GQA-P

Monolithic Power Systems (MPS)
946-MP2188GQA-P
MP2188GQA-P

製造商:

說明:
開關穩壓器 Dual 3A, 5.5V, 1.2MHz, COT Synchronous Step-Down Switchers With Auto Output Discharge

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
1,000
預期11/5/2026
工廠前置作業時間:
22
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$28.44 HK$28.44
HK$21.45 HK$214.50
HK$19.73 HK$493.25
HK$17.76 HK$1,776.00
HK$16.85 HK$4,212.50
完整捲(訂購多個500)
HK$16.19 HK$8,095.00
HK$15.54 HK$15,540.00
HK$15.12 HK$37,800.00
HK$14.96 HK$74,800.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
QFN-16
Buck
800 mV to 5.5 V
3 A
2 Output
2.5 V
5.5 V
80 uA
1.2 MHz
- 40 C
+ 125 C
MP2188
Reel
Cut Tape
MouseReel
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 2.5 V to 5.5 V
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 500
子類別: PMIC - Power Management ICs
類型: Synchronous Step-Down Switcher
每件重量: 57.100 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MP2188 Step-Down Switchers

MPS MP2188 Synchronous Step-Down Switchers are 1.2MHz monolithic switch-mode dual converters with internal power MOSFETs. These Switchers provide up to 3A of output current from 2.5V to 5.5V input voltage. These MP2188 switchers come in a 2.2mm x 2.6mm QFN16 package and provide 1.1V and 1.8V fixed output voltages. These step-down switchers provide a low supply current (Quiescent) of 80µA (IQ). The constant-on-time control provides fast transient response and easy loop stabilization. The fault condition protections include cycle-by-cycle current limiting and thermal shutdown. Other features are 100% duty cycle in the dropout, auto discharge at power-off, and stability with low-ESR output ceramic capacitors. Applications include Solid State Drives (SSD), low voltage input/output system power, handheld/battery-powered systems, and wireless cards.