MP2187GQA-P

Monolithic Power Systems (MPS)
946-MP2187GQA-P
MP2187GQA-P

製造商:

說明:
開關穩壓器 Dual 3A, 5.5V, 1.2MH z, COT Synchronous

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
22 週 工廠預計生產時間。
最少: 500   多個: 500
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
完整捲(訂購多個500)
HK$16.03 HK$8,015.00
HK$15.12 HK$15,120.00
HK$14.80 HK$37,000.00
HK$14.55 HK$72,750.00

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 開關穩壓器
RoHS:  
SMD/SMT
QFN-16
Buck
600 mV to 5 V
3 A
2 Output
2.5 V
5.5 V
80 uA
1.2 MHz
- 40 C
+ 125 C
MP2187
Reel
品牌: Monolithic Power Systems (MPS)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
輸入電壓: 2.5 V to 5.5 V
產品類型: Switching Voltage Regulators
關機: Shutdown
原廠包裝數量: 500
子類別: PMIC - Power Management ICs
類型: Synchronous Step-Down Switcher
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

MP2187 Synchronous Step-Down Switchers

MPS MP2187 Synchronous Step-Down Switchers are 1.2MHz switch mode dual converters with internal power MOSFETs. These switchers provide up to 3A of output current from 2.5V to 5.5V input voltage. The MP2187 switchers come in a 2.2mm x 2.6mm QFN16 package and provide 1.1V and 1.8V fixed output voltages. The constant-on-time control provides fast transient response and easy loop stabilization. The fault condition protections include cycle-by-cycle current limiting, input voltage failure indicator, and thermal shutdown. Other features are 100% duty cycle in the dropout, auto discharge at power-off, and stability with low-ESR output ceramic capacitors. Applications include low voltage input/output system power, handheld/battery-powered systems, and wireless cards.