MP2183C Synchronous Step-Down Converters

Monolithic Power Systems (MPS) MP2183C Synchronous Step-Down Converters are monolithic, switch-mode converters with built-in internal power MOSFETs. These converters achieve 3A continuous output current from a 2.5V to 5.5V input voltage range, with excellent load and line regulation. The MP2183C synchronous converters highlight a distinctive feature with forced PWM mode operation. These converters also feature EN for power sequencing, external soft start control, 1% FB accuracy, and 100% duty-on. The output voltage of the MP2183C synchronous converters is adjustable down to 0.6V, and fault protections are comprised of cycle-bycycle current limiting and thermal shutdown.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 拓撲學 輸出電壓 輸出電流 輸出數 靜止電流 交換頻率 最低工作溫度 最高工作溫度 系列 封裝
Monolithic Power Systems (MPS) 開關穩壓器 2.5V to 5.5V, 3A, Synchronous, Step-Down Converter with SS, PG
498預期20/7/2026
最少: 1
倍數: 1
: 500

SMD/SMT SOT-583-8 Buck 600 mV to 5.5 V 1 A 1 Output 450 uA 1.2 MHz - 40 C + 125 C MP2183C Reel, Cut Tape
Monolithic Power Systems (MPS) 開關穩壓器 2.5V to 5.5V, 3A, Synchronous, Step-Down Converter with SS, PG 無庫存前置作業時間 18 週
最少: 1
倍數: 1
: 5,000

SMD/SMT SOT-583-8 Buck 600 mV to 5.5 V 1 A 1 Output 450 uA 1.2 MHz - 40 C + 125 C MP2183C Reel, Cut Tape