MP1923 Half-Bridge Gate Drivers

Monolithic Power Systems (MPS) MP1923 Half-Bridge Gate Drivers are high-frequency and N-channel MOSFET gate drivers. These drivers feature 120V Bootstrap Voltage (VBST) range, 20ns typical propagation delay, 8A sink current, 7A source current at 12V, and <5ns gate driver matching time delay. The MP1923 gate drivers include independently controlled Low-Side MOSFET (LS-FET) and High-Side MOSFET (HS-FET) driver channels. The MP1923 drivers are available in QFN-10 (4mm x 4mm), QFN-8 (4mm x 4mm), and SOIC-8 packages. Typical applications include motor drivers, telecom half-bridge power supplies, avionics DC/DC converters, two-switch forward converters, and active-clamp forward converters.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 類型 輸出電流 運作供電電流 最低工作溫度 最高工作溫度 安裝風格 封裝/外殼 封裝
Monolithic Power Systems (MPS) 電機/運動/點火控制器及驅動器 100V, 8A, High Frequency Half-Bridge Gate Driver 20庫存量
500在途量
最少: 1
倍數: 1
: 500

Half-Bridge Drivers High Side Low Side 8 A 2.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape
Monolithic Power Systems (MPS) 電機/運動/點火控制器及驅動器 100V, 8A, High Frequency Half-Bridge Gate Driver 無庫存前置作業時間 18 週
最少: 2,500
倍數: 2,500
: 2,500

Half-Bridge Drivers High Side Low Side 8 A 2.6 mA - 40 C + 125 C SMD/SMT SOIC-8 Reel