MCS1805 Linear Hall-Effect Current Sensor ICs

Monolithic Power Systems (MPS) MCS1805 Linear Hall-Effect Current Sensor ICs are designed for AC or DC current sensing. The differential Hall array cancels out any stray magnetic field. The primary conductor’s low resistance allows large currents to flow within close proximity to the integrated circuit, which contains high-accuracy Hall sensors. This current generates a magnetic field sensed at two different points by the integrated Hall transducers. The magnetic field difference between these two points is then converted into a voltage proportional to the applied current. A spinning current technique is used for a low, stable offset.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 额定电流 傳感器類型 回應時間 準確性 頻率範圍 工作電源電壓 輸出類型
Monolithic Power Systems (MPS) 板上安裝電流感測器
500預期23/3/2026
最少: 1
倍數: 1
: 500

50 A Current Sense 4 us 2.5 % 120 kHz 3.3 V Analog
Monolithic Power Systems (MPS) 板上安裝電流感測器 無庫存前置作業時間 22 週
最少: 1
倍數: 1
: 500

20 A Current Sense 4 us 2.5 % 120 kHz 5 V Analog