MP18871 Half-Bridge Gate Drivers

Monolithic Power Systems (MPS) MP18871 Half-Bridge Gate Drivers are designed to drive power-switching devices with a short propagation delay and minimal pulse-width distortion. These gate drivers are isolated drivers with up to 4A of source and sink peak current capability. The MP18871 gate drivers can provide up to 5kVRMS withstand voltage (per UL 1577) by using the capacitive-based isolation technology. These gate drivers provide a Common-Mode Transient Immunity (CMTI) rating above 100kV/μs between the input side and output driver. These advanced features enable high efficiency, high power density, and robustness for a wide variety of power applications. The MP18871 gate drivers are available in SOIC-16 NB (Narrow Body), SOIC-16 WB (Wide Body), and LGA-13 (5mm x 5mm) packages. These gate drivers are ideal for half/full-bridge converters, isolated DC/DC converters, offline isolated AC/DC converters, and DC/AC inverters.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 安裝風格 封裝/外殼 絕緣電壓 最低工作溫度 最高工作溫度 Pd - 功率消耗 傳輸延遲 - 最大值 上升時間 下降時間 封裝
Monolithic Power Systems (MPS) 電氣隔離式閘極驅動器 Isolated PWM-Input Control High-Side/Low-Side Half-Bridge Gate Driver 496庫存量
最少: 1
倍數: 1
: 500

SMD/SMT LGA-13 2500 Vrms - 40 C + 125 C 1.175 W 65 ns 10 ns 10 ns Reel, Cut Tape
Monolithic Power Systems (MPS) 電氣隔離式閘極驅動器 Isolated PWM-Input Control High-Side/Low-Side Half-Bridge Gate Driver 無庫存前置作業時間 30 週
最少: 5,000
倍數: 5,000
: 5,000

SMD/SMT LGA-13 2500 Vrms - 40 C + 125 C 1.175 W 65 ns 10 ns 10 ns Reel