MPM3690GBF-30B-T

Monolithic Power Systems (MPS)
946-MPM3690GBF-30B-T
MPM3690GBF-30B-T

製造商:

說明:
電源管理模組 16V, Single 36A DC/DC Power Module

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 321

庫存:
321 可立即送貨
工廠前置作業時間:
30 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$289.84 HK$289.84
HK$214.71 HK$2,147.10
HK$214.62 HK$5,365.50
HK$214.54 HK$96,543.00
900 報價

商品屬性 屬性值 選擇屬性
Monolithic Power Systems (MPS)
產品類型: 電源管理模組
RoHS:  
Power Modules
16 V
600 mV to 3.3 V
36 A
800 kHz
品牌: Monolithic Power Systems (MPS)
尺寸: 16 mm x 16 mm x 5.18 mm
輸入電壓(最小值): 4 V
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Tray
產品類型: Power Management Modules
系列: MPM3690-30A/B
原廠包裝數量: 450
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

MPM Power Modules

Monolithic Power Systems (MPS) MPM Power Modules are available in single- or dual-channel and provide integrated DC-DC solutions with excellent load and line regulation. These step-down DC-DC converters feature built-in internal power MOSFETs and power inductors. The constant-on-time (COT) control scheme provides a fast transient response, high light-load efficiency, and easy loop stabilization. These modules require a minimum number of readily available standard external components, simplifying power system design. The modules also have a small surface-mount footprint, due to compact QFN and LGA packages. MPS MPM Power Modules are lead-free, halogen-free, and adhere to the RoHS directive.

MPM3690-30A & MPM3690-30B DC-DC Power Modules

Monolithic Power Systems (MPS) MPM3690-30A and MPM3690-30B DC-DC Power Modules provide a dual 18A (MPM3690-30A) or a single 36A (MPM3690-30B) output and offer a complete power solution with excellent load and line regulation. The MPM3690-30A and MPM3690-30B Modules support an input voltage (VIN) between 4V and 16V and an output voltage (VOUT) between 0.6V and 3.3V. The two output voltages of the devices can be set separately with a single resistor per output.