Mixed Layout D-Sub Connectors

FCT Mixed Layout D-Sub Connectors are designed so that any FCT connector can be installed in any other contact arrangement from FCT. This includes 75Ω and 50Ω coaxial contacts, high-power contacts up to 40A, high-voltage contacts up to 3kV, and pneumatic contacts. These mixed layout D-sub connectors feature high abrasion and corrosion resistance, low thermal contact resistance, good contact characteristics, solderability, and plating density. Depending on the application, solder pot, straight PCB, or crimp terminations are available. The insertion and removal tools for the crimp versions ensure safe, reliable installation.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 觸點安排 定位數 裝配角 終端類型
Molex / FCT D-Sub混合接觸連接器 11 POS R/A PCB SKT 11W1 10PIN 1 HOLE
100在途量
最少: 1
倍數: 1

11W1 11 Position Right Angle Through Hole
Molex / FCT D-Sub混合接觸連接器 FCT ML DSUB RA PC PLUG 11W1 W/CLINCH
50預期10/4/2026
最少: 1
倍數: 1

11W1 1 Position Right Angle Through Hole