173107-0294

Molex / FCT
152-F2W2PC-1002
173107-0294

製造商:

說明:
D-Sub混合接觸連接器 2W2 PCB PLUG MIXED GENDER

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 35

庫存:
35 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$80.97 HK$80.97
HK$68.88 HK$688.80
HK$64.53 HK$1,613.25
HK$61.40 HK$3,070.00
HK$58.44 HK$5,844.00
HK$54.83 HK$13,707.50
HK$52.20 HK$26,100.00
HK$50.47 HK$50,470.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: D-Sub混合接觸連接器
RoHS:  
REACH - SVHC:
2W2
2 Position
Straight
Solder Cup
品牌: Molex / FCT
觸點材料: Copper Alloy
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: DE
额定电流: 5 A
過濾: Unfiltered
性別: Male
絕緣: Insulated
絕緣材料: Polyester, Glass Filled
排數: 1 Row
產品類型: Mixed Contact D-Sub Connectors
系列: 173107
外殼質料: Steel
外殼板: Tin
外殼大小: 1
原廠包裝數量: 1
子類別: D-Sub Connectors
零件號別名: F2W2PC-1002 01731070294
每件重量: 6.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Mixed Layout D-Sub Connectors

FCT Mixed Layout D-Sub Connectors are designed so that any FCT connector can be installed in any other contact arrangement from FCT. This includes 75Ω and 50Ω coaxial contacts, high-power contacts up to 40A, high-voltage contacts up to 3kV, and pneumatic contacts. These mixed layout D-sub connectors feature high abrasion and corrosion resistance, low thermal contact resistance, good contact characteristics, solderability, and plating density. Depending on the application, solder pot, straight PCB, or crimp terminations are available. The insertion and removal tools for the crimp versions ensure safe, reliable installation.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.