173112-0068

Molex / FCT
643-FKT1-2
173112-0068

製造商:

說明:
D-Sub工具及硬體 RUBBER BUSHING CABLE RELIEF

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 823

庫存:
823 可立即送貨
工廠前置作業時間:
19 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$5.26 HK$5.26
HK$3.52 HK$35.20
HK$3.25 HK$81.25
HK$3.07 HK$307.00
HK$3.01 HK$3,010.00
HK$2.42 HK$9,680.00
HK$2.35 HK$18,800.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: D-Sub工具及硬體
RoHS:  
Hardware
Bushing
FKC and FKH shell sizes 1 and 2
品牌: Molex / FCT
組裝國家: Not Available
擴散國: Not Available
原產國: DE
描述/功能: Rubber bushing
長度: 25 mm
產品類型: D-Sub Tools & Hardware
系列: 173112
原廠包裝數量: 100
子類別: D-Sub Connectors
零件號別名: FKT1-2 01731120068
每件重量: 1.772 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
4016996050
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Application Tooling

Molex Application Tooling offers various production equipment designed and tested to ensure a high-quality electrical connection. Using the proper interconnect manufacturer’s tooling is essential to meeting many industry standards and maintaining the connector manufacturer’s product warranty. Molex Application Tooling delivers the application tooling to ensure the right connection is made every time.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Tools & Hardware for D-Sub Connectors

FCT Tools and Hardware for D-Sub Connectors feature a range of products designed to simplify and improve the installation process. The portfolio includes locking hooks, thumbscrews, bushings, standoff nuts, screw locks, latch locks, and lock springs. FCT Tools and Hardware for D-Sub Connectors also include dust covers, regular dust caps, and shielded dust caps.