Chip Attenuators & Terminations

Molex Chip Attenuators and Terminations are RF attenuators that uniformly reduce the RF power at all temperatures. The temperature-variable chips are designed to reduce the attenuation at elevated temperatures, providing the optimal response needed in signal-leveling applications. These attenuators include circuits, receivers, up/down converters, and phase-matched arrays. The Surface-Mount (SMT) resistive termination allows for RF power dissipation. These devices operate within 8GHz to 18GHz frequencies and 1dB to 10dB values. The resistors are suitable for a wide range of applications and solutions. These devices are ideal for aerospace, automotive, defense and military, and telecommunications.

結果: 9
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 衰減 最高頻率 阻抗 通道數
Molex 衰減器 ATTENUATOR CHIP 1 dB 8 GHz SILVER
250預期21/1/2027
最少: 1
倍數: 1
1 dB 8 GHz 50 Ohms 1 Channel
Molex 衰減器 ATTENUATOR CHIP 2 dB 8 GHz SILVER
250預期21/1/2027
最少: 1
倍數: 1
2 dB 8 GHz 50 Ohms 1 Channel
Molex 衰減器 ATTENUATOR CHIP 3 dB 8 GHz SILVER
250預期21/1/2027
最少: 1
倍數: 1
3 dB 8 GHz 50 Ohms 1 Channel
Molex 衰減器 ATTENUATOR CHIP 8 dB 8 GHz SILVER
250預期21/1/2027
最少: 1
倍數: 1
8 dB 8 GHz 50 Ohms 1 Channel
Molex 衰減器 ATTENUATOR CHIP 10 dB 8 GHz SILVER
250預期21/1/2027
最少: 1
倍數: 1
10 dB 8 GHz 50 Ohms 1 Channel
Molex 衰減器 ATTENUATOR CHIP 2 dB 8 GHz TIN
250預期21/1/2027
最少: 1
倍數: 1
2 dB 8 GHz 50 Ohms 1 Channel
Molex 衰減器 ATTENUATOR CHIP 3 dB 8 GHz TIN
250預期21/1/2027
最少: 1
倍數: 1
3 dB 8 GHz 50 Ohms 1 Channel
Molex 衰減器 ATTENUATOR CHIP 8 dB 8 GHz TIN
250預期21/1/2027
最少: 1
倍數: 1
8 dB 8 GHz 50 Ohms 1 Channel
Molex 衰減器 ATTENUATOR CHIP 10 dB 8 GHz TIN
250預期21/1/2027
最少: 1
倍數: 1
10 dB 8 GHz 50 Ohms 1 Channel