73303-0042

Molex / FCT
152-CT15-26P7
73303-0042

製造商:

說明:
D-Sub高密度連接器

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,184

庫存:
1,184 可立即送貨
工廠前置作業時間:
25 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.13 HK$33.13

商品屬性 屬性值 選擇屬性
Molex
產品類型: D-Sub高密度連接器
RoHS:  
26 Position
3 Row
Male
Crimp
Straight
3 A
173113
板鎖: Without
品牌: Molex / FCT
觸點類型: Machined Contacts
組裝國家: Not Available
擴散國: Not Available
原產國: TW
過濾: Unfiltered
高度: 6.1 mm
絕緣: Insulated
絕緣材料: Thermoplastic, Glass Filled
最高工作溫度: + 115 C
最低工作溫度: - 55 C
安裝風格: Panel
產品類型: High Density D-Sub Connectors
外殼質料: Steel
外殼板: Tin
外殼大小: 2
原廠包裝數量: 500
子類別: D-Sub Connectors
額定電壓: 1 kV
零件號別名: 173113-0071 1731130071 01731130071 73303-0042
每件重量: 5 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

D-Sub In-Flight Entertainment Connectors

FCT High-Density D-Sub Connectors for In-Flight Entertainment are a selection of mixed-contact D-subs that along with spring locks allow for secure locking with 10lbs. to 12lbs. of retention force for high reliability in heavy vibration environments, such as in-flight entertainment systems used in the commercial air industry. These FCT D-subs include crimp and poke connectors that have internal metal contact retention clip rings. This feature provides a minimum pull-out force of 9lbs. as required by MIL-DTL-24308m and a higher end-user life cycle for applications in which field contact replacement or repair is a common requirement.