51300-0414

Molex
538-51300-0414
51300-0414

製造商:

說明:
I/O 連接器 Compact Robot Power RecSocketHsgAssy4Ckt

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
23 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$56.39 HK$56.39
HK$50.96 HK$509.60
HK$48.17 HK$1,204.25
HK$47.02 HK$2,351.00
HK$44.63 HK$4,463.00
HK$39.95 HK$11,186.00
HK$37.57 HK$21,039.20
HK$32.88 HK$36,825.60
HK$31.24 HK$78,724.80

商品屬性 屬性值 選擇屬性
Molex
產品類型: I/O 連接器
RoHS:  
Socket (Female)
4 Position
4.8 mm
250 V
Vertical
51300
- 40 C
+ 105 C
Tray
品牌: Molex
色彩: Black
觸點材料: Stainless Steel
組裝國家: Not Available
擴散國: Not Available
原產國: JP
额定电流: 15 A
易燃性等級: UL 94 V-0
外殼材料: Polyester
產品類型: I/O Connectors
原廠包裝數量: 280
子類別: I/O Connectors
公司名稱: CRC
零件號別名: 0513000414
每件重量: 3.100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909030
USHTS:
8538906000
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

Environmentally Sealed Connectors

Molex Environmentally Sealed Connectors provide an ideal interconnect solution for heavy-duty and harsh-environment applications. Molex offers a wide range of standard-sealed and custom-sealed interconnect systems. These connectors are suitable for applications requiring ruggedized sealed plugs, receptacles, and power connectors, including IP67 or IP68 ratings.

Industrial Solutions

Molex Industrial Solutions offer robust products designed for the harshest environmental conditions to deliver safe and reliable connections. These products also provide protection from contamination, moisture, or vibration. The Molex Industrial Solutions lineup features high performance and a long product life.