34967-1008

Molex
538-34967-1008
34967-1008

製造商:

說明:
汽車連接器 Mini50 Sld Recep SR W/OUTCPA 10CKT Pol D

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 899

庫存:
899 可立即送貨
工廠前置作業時間:
22 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$19.97 HK$19.97
HK$17.92 HK$179.20
HK$16.03 HK$400.75
HK$15.29 HK$1,529.00
HK$14.30 HK$3,575.00
HK$13.15 HK$6,575.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: 汽車連接器
1.8 mm (0.071 in)
Socket (Female)
Gray
34967
品牌: Molex
聯繫人性別: Socket (Female)
組裝國家: Not Available
擴散國: Not Available
原產國: CN
排數: 1 Row
產品類型: Automotive Connectors
原廠包裝數量: 1
子類別: Automotive Connectors
公司名稱: Mini50
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538903900
USHTS:
8538906000
JPHTS:
853890000
MXHTS:
8538900100
BRHTS:
85389090
ECCN:
EAR99

Safety & Driver Assist Solutions

Molex Safety and Driver Assist Solutions streamline the development of advanced features strategically designed to create a safer driving experience. Advanced Driver Assist Systems (ADAS) embedded in intelligent vehicles are virtual copilots. Automotive sensors and cameras enable facial/eye recognition, blind-spot monitoring, and parking assistance. Molex Safety and Driver Assist Solutions are ideal for night vision, distance warnings, airbags, and seat belts. 

Mini50 Sealed Single-Row Automotive Connectors

Molex Mini50 Sealed Single-Row Automotive Connectors are 4-circuit and 10-circuit option connectors with a sealed interface that delivers a 25% space savings over traditional sealed 0.64mm connectors. The sealed Mini50 components feature smaller terminals to fit more low-current electrical circuits in sealed transportation-vehicle environments. Typical applications include power steering, cameras, sensors, braking, exterior lights, and mirrors.

Roving Hot Spot Solutions

Molex Roving Hot Spot Solutions are designed to handle the abuse of harsh environments while providing the performance required for today's smart cities, boasting some of the highest IP ratings on the market. As cities become smarter, the need for a network that is reliable and large enough to handle all of that data is critical. And while equipping fleets of busses and cabs, garbage trucks, and street cleaners with sensors and electronics has created a robust mesh network, it's also posed the need for electronics that can withstand the rugged environment of everyday urban use. These Molex solutions enable innovators to transform cities into Wi-Fi® mesh networks composed of mobile hotspots.

Mini50連接系統

Molex Mini50連接系統與傳統的USCAR 0.64mm連接器(帶密封或非密封的Mini50單列和雙列插座)相比,可節省50%的空間,其較小的端子可適應運輸車輛內部環境中的更多小電流電路。當今的運輸行業整合多種設備,因此需要具有更小重量、更小佔位和更低成本的線束。Molex Mini50線束可在有限的空間內提供可靠性能,因此非常適用於信息娛樂、照明和暖通空調系統領域的應用。