OTS Mini-Fit Versa Cable Assemblies

Molex OTS Mini-Fit Versa Cable Assemblies offer complete design flexibility and unique features to facilitate prototyping and global preproduction. Versa cable assemblies maintain the current rating through application surfaces or panels and provide superior retention due to the robust latch design. The V-0 glow wire combination resin reduces the cost of materials and allows engineers to meet the European standard for electrical requirements. These cable assemblies feature a 600V maximum voltage rating, 9A maximum current, 2MΩ contact resistance, and an operating temperature range of -40°C to +105°C. Molex OTS Mini-Fit Versa Cable Assemblies are suitable for automotive, consumer, industrial, and MedTech applications.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 類型 連接器A端 連接器A端針腳數 連接器B端 連接器B端針腳數 性別 電纜長度 線規 - AWG 额定电流 外殼顏色
Molex 矩形電纜組件 Mini-Fit Versa R-R 6ckt 3 456庫存量
最少: 1
倍數: 1

224094 Cable Assemblies Discrete Wire Mini-Fit 6 Position Mini-Fit 6 Position Female / Female 300 mm 16 AWG 9 A Black
Molex 矩形電纜組件 Mini-Fit Versa R-R 6ckt 6 31庫存量
最少: 1
倍數: 1

224094 Cable Assemblies Discrete Wire Mini-Fit 6 Position Mini-Fit 6 Position Female / Female 600 mm 16 AWG 9 A Black
Molex 矩形電纜組件 Mini-Fit Versa R-R 6ckt 1 34庫存量
最少: 1
倍數: 1

224094 Cable Assemblies Discrete Wire Mini-Fit 6 Position Mini-Fit 6 Position Female / Female 150 mm 16 AWG 9 A Black