FD4P Easy-On FFC / FPC Connectors

Molex FD4P Easy-On FFC / FPC Connectors are high-density 0.40mm pitch connectors that offer a low-profile height of 2mm that can cover up to 120 circuits. These features provide high contact reliability and a high retention force, making the series a versatile, space-saving solution for harsh environments. The long and short terminal contacts on the FD4P provide high contact reliability in harsh environments, such as when there are shocks and vibrations, as the terminal provides independent double-beam contact. The design of the Molex FD4P Easy-On FFC / FPC Connectors ensures the correct mating position of an FFC/FPC cable; if the cable is misaligned, the ear of the cable can be seen in the visual detection area.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 定位數 間距 終端類型 裝配角 聯繫位置 觸點电镀 额定电流 系列 最低工作溫度 最高工作溫度 封裝
Molex FFC和FPC連接器 .4MM EASY-ON REC 80P RA 3,314庫存量
最少: 1
倍數: 1

Connectors 80 Position 0.4 mm SMD/SMT Right Angle Bottom Contact Gold 500 mA 220363 - 40 C + 105 C Reel
Molex FFC和FPC連接器 .4MM EASY-ON REC 120P RA 2,300庫存量
最少: 1
倍數: 1

Connectors 120 Position 0.4 mm SMD/SMT Right Angle Bottom Contact Gold 500 mA 220363 - 40 C + 105 C Reel