OTS Mini-Fit Sigma Dual Row Cable Assemblies

Molex Off the Shelf (OTS) Mini-Fit Sigma Dual Row Cable Assemblies feature 2 conductors in 2x1 or 1x2 configurations. The utilized connectors feature locking housings and polarized mating geometry. Configurations include both connector-to-connector and connector-to-bare-lead. Molex OTS Mini-Fit Sigma Dual Row Cable Assemblies have a 14.7N max mating force, tin-plated brass contacts, and a nylon housing. These connector assemblies are suitable for industrial, commercial, telecommunication, home appliance, and medical applications.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 系列 產品 類型 連接器A端 連接器A端針腳數 連接器B端 連接器B端針腳數 性別 電纜長度 線規 - AWG 额定电流 外殼顏色
Molex 矩形電纜組件 4.20mm P 300mm L 2 Ckt Blk Conn to Conn 424庫存量
最少: 1
倍數: 1

218310 Discrete Wire Cable Assemblies Discrete Wire Mini-Fit 2 Position Mini-Fit 2 Position Female / Female 300 mm 16 AWG 11.5 A Black
Molex 矩形電纜組件 4.20mm P 600mm L 2 Ckt Blk Conn to Conn 無庫存前置作業時間 23 週
最少: 700
倍數: 25

218310 Discrete Wire Cable Assemblies Discrete Wire Mini-Fit 2 Position Pigtail Female / Female 300 mm 16 AWG 11.5 A Black