204900-0010

Molex
538-204900-0010
204900-0010

製造商:

說明:
電源到板 Energetic RA Recept. Assy

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 360   多個: 40
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$110.56 HK$39,801.60
HK$108.18 HK$56,253.60

商品屬性 屬性值 選擇屬性
Molex
產品類型: 電源到板
RoHS:  
Power to the Board
100 A
600 V
4 Position
7.65 mm
204900
EXTreme EnergetiC
品牌: Molex
觸點材料: Tin
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: ID
最高工作溫度: + 105 C
最低工作溫度: - 40 C
裝配角: Right Angle
排數: 1 Row
原廠包裝數量: 1
子類別: Power Connectors
零件號別名: 2049000010 02049000010
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536693000

EXTreme Power Connectors

Molex EXTreme Power Connectors are specifically designed to support high-current applications. To operate at peak efficiency, today's data centers require interconnects that accommodate significant amounts of power, and Molex EXTreme power products meet those challenges. These power connectors are available in an extensive range of configurations for seamless integration into new and existing applications.

EXTreme EnergetiC大電流連接器系統

Molex EXTreme EnergetiC大電流連接器系統每刀片提供高達100A電流,是下一代運算應用的理想選擇。其低功耗損耗介面設計優化了節能。2.00mm x 1.65mm間距的訊號間距為空間受限的應用釋放了空間。Molex EXTreme EnergetiC大電流連接器系統包括額定電壓高達63VAC 或63VDC 的模組化分離式刀片,以及額定電壓高達320VAC 或320VDC 的艙間刀片。