Easy-On FFC/FPC FS19 Tin-Bismuth Connectors

Molex Easy-On FFC/FPC FS19 Tin-Bismuth Connectors are designed to integrate seamlessly with a wide range of cable types, offering an extensive variety of circuit counts for application flexibility. These connectors seamlessly mate with both eared and non-eared cables, and a front-flip actuator offers secure electrical and mechanical contact. The FS19 series also ensures effortless operation, featuring a large actuator with ample space for a finger to open or close the actuator to reduce operator strain and improve productivity. Molex Easy-On FFC/FPC FS19 connectors have 1A maximum current, 125V maximum voltage, and tin-bismuth plating, which has passed tin whisker testing. Applications include industrial automation, robots, appliances, smartphones, and gaming devices.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 定位數 間距 終端類型 裝配角 聯繫位置 觸點电镀 额定电流 系列 最低工作溫度 最高工作溫度 封裝
Molex FFC和FPC連接器 1.00MM EASY-ON 08P RA SMT
5,980在途量
最少: 1
倍數: 1
: 3,000

FFC & FPC Connectors 8 Position 1 mm SMD/SMT Right Angle Bottom Contact Tin 1 A 200529 - 40 C + 85 C Reel, Cut Tape
Molex FFC和FPC連接器 1.00mm Pitch Easy-On FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right-Angle, Surface Mount, ZIF, 9 Circuits 無庫存前置作業時間 25 週
最少: 18,000
倍數: 18,000
: 3,000

FFC & FPC Connectors 9 Position 1 mm SMD/SMT Right Angle Bottom Contact Tin 1 A 200529 - 40 C + 85 C Reel
Molex FFC和FPC連接器 1.00mm Pitch Easy-On FFC/FPC Connector, 1.90mm Height, Single Bottom Contact (FS19), Right-Angle, Surface Mount, ZIF, 12 Circuits 無庫存前置作業時間 25 週
最少: 12,000
倍數: 12,000
: 3,000

FFC & FPC Connectors 12 Position 1 mm SMD/SMT Right Angle Bottom Contact Tin 1 A 200529 - 40 C + 85 C Reel