200529-0061

Molex
538-200529-0061
200529-0061

製造商:

說明:
FFC和FPC連接器 1.00MM EASY-ON 06P RA SMT

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,977

庫存:
8,977 可立即送貨
工廠前置作業時間:
27 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$11.67 HK$11.67
HK$10.03 HK$100.30
HK$9.95 HK$248.75
完整捲(訂購多個3000)
HK$9.95 HK$29,850.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: FFC和FPC連接器
RoHS:  
FFC & FPC Connectors
6 Position
1 mm
SMD/SMT
Right Angle
Bottom Contact
Tin
1 A
200529
- 40 C
+ 85 C
Reel
Cut Tape
刺激類型: Front Flip
品牌: Molex
觸點材料: Phosphor Bronze
組裝國家: Not Available
擴散國: Not Available
原產國: VN
外殼材料: Liquid Crystal Polymer (LCP)
安裝風格: SMD/SMT
產品類型: FFC & FPC Connectors
原廠包裝數量: 1
子類別: FFC & FPC Connectors
公司名稱: Easy-On
額定電壓: 125 V
零件號別名: 2005290061 02005290061
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8536694040
TARIC:
8536693000
ECCN:
EAR99

Connected Home Solutions

Molex Connected Home Solutions help users design intelligent and integrated smart home systems. Smart appliances and thermostats, networked security and lighting, and wireless media devices feature prominently in connected homes. From capacitive switches and LED displays to antennas and USB connectors, an extensive Molex portfolio supports a wide range of modern home applications.

Easy-On FFC/FPC連接器

Molex FFC/FPC連接器適合用於小封裝尺寸的應用,提供多種間距選項,所含功能可滿足所有市場應用對於不同空間與用途的需求。Molex FFC/FPC連接器提供按壓和掀蓋式致動器,是預組裝式護罩,可穩固FFC/FPC及連接器端子之間的連接。Molex長期持續研發外形更薄、密度更高的版本,以滿足電子設備製造商對產品微縮的需求。

Augmented Reality

Augmented Reality (AR) can go beyond video games and offer advantages to various industries. AR improves both safety and efficiency and allows engineers freedom from physical constraints, and Molex solutions keep electronic designs secure and electrical connections reliable. Discover new realities in augmented reality and examine the key products empowering companies to develop AR products and technologies that are enhancing human capabilities in manufacturing applications.

FFC/FPC Connectors

Molex Flexible Flat Cable / Flexible Printed Circuit (FFC/FPC) Connectors feature a variety of product line-ups that combine signal reliability, compactness, a wide circuit size range, and cable style. Molex FFC/FPC connectors have a one to 136 circuit design and a 0.2mm to 2.54mm pitch range, depending on the model.

Easy-On FFC/FPC FS19 Tin-Bismuth Connectors

Molex Easy-On FFC/FPC FS19 Tin-Bismuth Connectors are designed to integrate seamlessly with a wide range of cable types, offering an extensive variety of circuit counts for application flexibility. These connectors seamlessly mate with both eared and non-eared cables, and a front-flip actuator offers secure electrical and mechanical contact. The FS19 series also ensures effortless operation, featuring a large actuator with ample space for a finger to open or close the actuator to reduce operator strain and improve productivity. Molex Easy-On FFC/FPC FS19 connectors have 1A maximum current, 125V maximum voltage, and tin-bismuth plating, which has passed tin whisker testing. Applications include industrial automation, robots, appliances, smartphones, and gaming devices.