173113-0059

Molex / FCT
152-CT09-15S
173113-0059

製造商:

說明:
D-Sub高密度連接器 15P HIGH DENSITY SKT SOLDER POT CONTACT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,135

庫存:
2,135 可立即送貨
工廠前置作業時間:
31 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$16.93 HK$16.93
HK$14.80 HK$148.00
HK$14.14 HK$353.50
HK$13.81 HK$690.50
HK$13.23 HK$1,323.00
HK$11.92 HK$2,384.00
HK$11.01 HK$6,606.00
HK$9.54 HK$9,540.00
HK$9.12 HK$23,712.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: D-Sub高密度連接器
RoHS:  
15 Position
3 Row
Female
Solder
Straight
3 A
173113
板鎖: Without
品牌: Molex / FCT
觸點類型: Stamped / Formed
過濾: Unfiltered
絕緣: Insulated
絕緣材料: Thermoplastic, Glass Filled
最高工作溫度: + 105 C
最低工作溫度: - 55 C
安裝風格: Wire
產品類型: High Density D-Sub Connectors
外殼質料: Steel
外殼板: Tin
外殼大小: 1
原廠包裝數量: 200
子類別: D-Sub Connectors
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

High-Density D-Sub Connectors

FCT High-Density D-Sub Connectors feature trapeze-shaped metal shells that offer good shielding qualities, are mechanically stable, and prevent misalignment or bending of contacts. These connectors are available in straight and right-angled versions for PCBs and offer a compact design and low mounting flange. The high-density D-Sub connectors can also be supplied for cable assemblies in the solder or crimp version. The heat-resistant plastics used in the production of FCT High-Density D-Sub Connectors meet UL94V-0 requirements. Due to the higher density of 15, 26, 44, 62, and 78 contacts, these connectors are ideally suited for the most modern applications. This includes data transmission, telecommunications, measurement, regulation, and control devices.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.