173112-0053

Molex / FCT
152-FMS006S102
173112-0053

製造商:

說明:
D-Sub觸點 FCT TERM HFREQ CRP RCPT 50OHM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 583

庫存:
583 可立即送貨
工廠前置作業時間:
15 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$61.73 HK$61.73
HK$52.53 HK$525.30
HK$49.24 HK$1,231.00
HK$46.85 HK$2,342.50
HK$44.63 HK$4,463.00
HK$41.76 HK$8,352.00
HK$38.22 HK$22,932.00
HK$36.41 HK$36,410.00
HK$35.51 HK$92,326.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: D-Sub觸點
RoHS:  
REACH - SVHC:
Socket (Female)
Coax Contacts
Copper Alloy
Gold
Crimp
品牌: Molex / FCT
觸點尺寸: 6
組裝國家: Not Available
擴散國: Not Available
原產國: CH
额定电流: 2 A
產品類型: D-Sub Contacts
系列: FMS
原廠包裝數量: 200
子類別: D-Sub Connectors
每件重量: 1.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8538908140
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Mixed Layout D-Sub Connectors

FCT Mixed Layout D-Sub Connectors are designed so that any FCT connector can be installed in any other contact arrangement from FCT. This includes 75Ω and 50Ω coaxial contacts, high-power contacts up to 40A, high-voltage contacts up to 3kV, and pneumatic contacts. These mixed layout D-sub connectors feature high abrasion and corrosion resistance, low thermal contact resistance, good contact characteristics, solderability, and plating density. Depending on the application, solder pot, straight PCB, or crimp terminations are available. The insertion and removal tools for the crimp versions ensure safe, reliable installation.

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.