172704-0153

Molex / FCT
152-FMP004S103
172704-0153

製造商:

說明:
D-Sub觸點 40A CRIMP SOCKET

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 746

庫存:
746
可立即送貨
在途量:
1,500
預期8/5/2026
1,500
預期27/7/2026
工廠前置作業時間:
23
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.04 HK$33.04
HK$28.61 HK$286.10
HK$27.13 HK$678.25
HK$26.06 HK$2,606.00
HK$22.28 HK$5,570.00
HK$21.54 HK$10,770.00
HK$19.65 HK$19,650.00
HK$18.00 HK$45,000.00

商品屬性 屬性值 選擇屬性
Molex
產品類型: D-Sub觸點
RoHS:  
REACH - SVHC:
Socket (Female)
Power Contacts
Copper Alloy
Gold
10 AWG to 8 AWG
Crimp
品牌: Molex / FCT
额定电流: 40 A
產品類型: D-Sub Contacts
系列: 172704
原廠包裝數量: 1
子類別: D-Sub Connectors
零件號別名: FMP004S103 01727040153
每件重量: 2 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536901100
TARIC:
8536699099
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
KRHTS:
8536699000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

D-Sub Connectors

FCT D-Sub Connectors are illustrated in many sizes for various applications. These connectors are available in standard, high-density, mixed layout, waterproof, backshells, hardware, and other D-Sub connector variants. Each of these variants is built using various materials, alloys, and with high-quality heat-resistant plastics.

Mixed Layout D-Sub Connectors

FCT Mixed Layout D-Sub Connectors are designed so that any FCT connector can be installed in any other contact arrangement from FCT. This includes 75Ω and 50Ω coaxial contacts, high-power contacts up to 40A, high-voltage contacts up to 3kV, and pneumatic contacts. These mixed layout D-sub connectors feature high abrasion and corrosion resistance, low thermal contact resistance, good contact characteristics, solderability, and plating density. Depending on the application, solder pot, straight PCB, or crimp terminations are available. The insertion and removal tools for the crimp versions ensure safe, reliable installation.