Standard 0.093" Pin & Socket Connectors

Molex Standard 0.093" Pin and Socket Connectors provide a flexible design solution for medium-power applications. These Molex power connectors are an industry-standard connector system based on a 0.093" pin diameter. The terminals can be used in either crimp housings or crimp receptacles and are capable of carrying up to 14A (9A with the largest circuit size housings, 17A with high-current/low-force terminals). The system is available in wire-to-wire and wire-to-board configurations for up to 15 circuits. Molex Standard 0.093" Pin and Socket Connectors are ideal for consumer, networking, and data/communications applications.

結果: 3
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品 聯繫人性別 終端類型 安裝風格 觸點材料 觸點电镀 系列 封裝 公司名稱
Molex 管腳和插座連接器 REELED TERMINALS 42,000庫存量
最少: 3,500
倍數: 3,500
: 3,500

Contacts Socket (Female) Crimp Tin Tin 41483 Reel Standard .093 in
Molex 管腳和插座連接器 TERM 41483 14-18AWG STRIP OF 100 1,600庫存量
最少: 100
倍數: 100

Contacts Socket (Female) Crimp Wire Brass Tin 41483 Cut Tape Standard .093 in
Molex 管腳和插座連接器 TERM 41483 14-18AWG REEL OF 1000 暫無庫存
最少: 70,000
倍數: 1,000
: 1,000

Contacts Socket (Female) Crimp Wire Brass Tin 41483 Reel Standard .093 in